STMicroelectronics Motor Control for STDRIVEG611 for Sensorless Field-oriented Control
- RS Stock No.:
- 711-538
- Mfr. Part No.:
- EVSTDRVG611MC
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP12,421.66
(exc. VAT)
PHP13,912.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP12,421.66 |
| 5 + | PHP12,172.86 |
*price indicative
- RS Stock No.:
- 711-538
- Mfr. Part No.:
- EVSTDRVG611MC
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Motor Control | |
| For Use With | Sensorless Field-oriented Control | |
| Kit Classification | Evaluation Board | |
| Featured Device | STDRIVEG611 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function Motor Control | ||
For Use With Sensorless Field-oriented Control | ||
Kit Classification Evaluation Board | ||
Featured Device STDRIVEG611 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics 3 phase inverter evaluation board is built around the STDRIVEG611 half bridge GaN gate driver, a 75 mΩ 650 V e mode GaN HEMT, and the high performance STM32G431RBT3 microcontroller featuring an Arm Cortex® M4 core running at 170 MHz This Advanced design enables efficient and precise motor control. The board supports sensorless field oriented control (FOC), making it suitable for driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors. Its versatility allows it to address a wide range of applications, including refrigerator compressors, pumps, fans, and industrial appliances.
230 V AC mains line input filter and rectifier
Typical power up to 600 W, 40 kHz
Tuned at 10 V/ns dV/dt for EMI and motor reliability
Interfaces is UART, encoder, Hall position sensors, SWD
Shunt amplifiers integrated in STM32G4
Overcurrent protection
Related links
- STMicroelectronics Motor Control for GANSPIN611 for Sensorless Field-oriented Control
- STMicroelectronics Motor Control Power Board Motor Controller for STGIF5CH60TS-L for Air Conditioning
- STMicroelectronics Motor Control Power Board Motor Controller for STGIB10CH60TS-L for Compressors
- STMicroelectronics Motor Control Power Board Motor Controller for STGIF7CH60TS-L for High-End Power Tools, Air
- STMicroelectronics Motor Control for L6480 for L6480
- STMicroelectronics Motor Control Nucleo Pack with Nucleo-G431rb And X-Nucleo-Ihm16m1 Motor Control for X-NUCLEO-IHM16M1,
- STMicroelectronics Motor Control for STDRIVE102 for STM32 NUCLEO Boards
- STMicroelectronics Motor Control Power Board Motor Controller for STGIF10CH60TS-L for Generally 3-Phase Inverters, White
