STMicroelectronics Motor Control for STDRIVE102 for STM32 NUCLEO Boards
- RS Stock No.:
- 711-533
- Mfr. Part No.:
- EVLDRIVE102P
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
PHP5,900.73
(exc. VAT)
PHP6,608.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,900.73 |
*price indicative
- RS Stock No.:
- 711-533
- Mfr. Part No.:
- EVLDRIVE102P
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Motor Control | |
| For Use With | STM32 NUCLEO Boards | |
| Kit Classification | Development Board | |
| Featured Device | STDRIVE102 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function Motor Control | ||
For Use With STM32 NUCLEO Boards | ||
Kit Classification Development Board | ||
Featured Device STDRIVE102 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Board is a three phase inverter based on power MOSFETs, designed to provide a complete evaluation of the triple half bridge gate driver. The power stage adopts a single shunt topology, with current sensing and overcurrent protection implemented through an embedded operational amplifier and comparator. Additional integrated protections, such as under voltage lockout (UVLO) on the driving voltage and VDS monitoring for each power MOSFET, ensure safe and reliable operation of the power stage. This makes the board an effective platform for testing and validating Advanced motor control solutions.
Charge pump for 100 % duty cycle operation
One embedded operational amplifier and one comparator for current sensing and overcurrent detection
One additional comparator for hardware thermal protection based on external NTC
Thermal shutdown and VDS monitoring
Input connector for Hall-effect based sensors and encoder
Motor BEMF sensing network
Related links
- STMicroelectronics X-NUCLEO-IHM Stepper Motor Driver for L6474PD for STM32 Nucleo Boards
- STMicroelectronics X-NUCLEO-IHM Stepper Motor Driver for L6208 for STM32 Nucleo Boards
- STMicroelectronics X-NUCLEO-IHM Stepper Motor Driver for powerSTEP01 for STM32 Nucleo Boards
- STMicroelectronics Motor Control Connector Expansion Board for STM32 Nucleo Motor Controller for X-NUCLEO-IHM09M2 for
- STMicroelectronics Motor Control Nucleo Pack with Nucleo-G431rb And X-Nucleo-Ihm16m1 Motor Control for X-NUCLEO-IHM16M1,
- STMicroelectronics Motor Control Power Board Motor Controller for STEVAL-IPMNG8Q for ST Control Board Based on STM32
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for STM32 Nucleo development boards
- STMicroelectronics Motor Configuration DC Motor for STSPIN240 for STM32 Nucleo
