Tempo Kingfisher KI 9600A Power Meter

Subtotal (1 unit)*

PHP152,076.54

(exc. VAT)

PHP170,325.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP152,076.54

*price indicative

RS Stock No.:
273-9969
Mfr. Part No.:
T9600XL-GE5
Manufacturer:
Tempo Kingfisher
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo Kingfisher

Product Type

Power Meter

DC Voltage Accuracy

2 %

Minimum Operating Temperature

-15°C

DC Current Accuracy

2 %

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, ISO/IEC 17025

Width

81mm

Length

124mm

Height

24mm

Weight

150g

Battery Type

Alkaline

Model Number

KI 9600A

COO (Country of Origin):
AU
The Tempo Kingfisher Simple and reliable optical power meter with a large area 5 mm Ge detector for testing power and loss on fiber optic systems or free space light beams up to plus 10 dBm. Ideal for plastic fiber, PCS, single mode, multimode, multi fiber ribbon cable such as MMC, MPO 12 to 72 fiber up to 12 fibers wide, and LC, SC etc. fiber optic systems. This versatile meter is a popular MPO tester, providing high accuracy and simplicity of use. The detector and calibration options cover a wide range of optical connectors, fiber types, wavelengths and power levels.

Test tone detection

Very long battery life

Sunlight readable display

Compact rugged and light weight

Maximum and minimum recording

ISO 17025 traceable calibration certificate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy