Tempo Kingfisher KI 2600 Power Meter
- RS Stock No.:
- 273-9941
- Mfr. Part No.:
- T2600XL-GE5
- Manufacturer:
- Tempo Kingfisher
Subtotal (1 unit)*
PHP240,299.99
(exc. VAT)
PHP269,135.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP240,299.99 |
*price indicative
- RS Stock No.:
- 273-9941
- Mfr. Part No.:
- T2600XL-GE5
- Manufacturer:
- Tempo Kingfisher
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
| Brand | Tempo Kingfisher | |
| Product Type | Power Meter | |
| DC Voltage Accuracy | 1 % | |
| Minimum Operating Temperature | -15°C | |
| DC Current Accuracy | 1 % | |
| Maximum Operating Temperature | 55°C | |
| Height | 25mm | |
| Length | 124mm | |
| Width | 81mm | |
| Standards/Approvals | ISO/IEC 17025, RoHS | |
| Weight | 420g | |
| Battery Type | Alkaline | |
| Model Number | KI 2600 | |
| Select all | ||
|---|---|---|
Brand Tempo Kingfisher | ||
Product Type Power Meter | ||
DC Voltage Accuracy 1 % | ||
Minimum Operating Temperature -15°C | ||
DC Current Accuracy 1 % | ||
Maximum Operating Temperature 55°C | ||
Height 25mm | ||
Length 124mm | ||
Width 81mm | ||
Standards/Approvals ISO/IEC 17025, RoHS | ||
Weight 420g | ||
Battery Type Alkaline | ||
Model Number KI 2600 | ||
- COO (Country of Origin):
- AU
The Tempo Kingfisher Optical power meters or radiometers have large area optical detectors. Typical test applications include specialty fiber optic or free space systems employing multi fiber connectors such as MPO, MT, MTP and MTRJ, large core fiber such as POF, fiber bundles, and high power pump lasers. Up to 1 percent traceable accuracy, ease of use and high availability combine to achieve superior measurement confidence.
Test tone detection
Very long battery life
Sunlight readable display
Compact rugged and light weight
Maximum and minimum recording
ISO 17025 traceable calibration certificate
Related links
- Tempo Kingfisher KI 2600 Power Meter
- Tempo Kingfisher KI 9600A Power Meter
- Tempo Kingfisher KI 2600
- Tempo Kingfisher KI 27400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 23400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 2700 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 9600A Optical Light Source
- Tempo Kingfisher