Omron, AX-FIC 14 A 400V, Wall Power Line Filter, Screw 3 Phase
- RS Stock No.:
- 801-951
- Mfr. Part No.:
- AX-FIC4015-SE
- Manufacturer:
- Omron
Get a bulk buy discount
Add 5 more to save PHP884.10
View bulk pricing optionsSubtotal (1 unit)*
PHP8,860.79
(exc. VAT)
PHP9,924.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP8,860.79 | - |
| 5 + | PHP8,683.97 | PHP884.10 |
*price indicative
- RS Stock No.:
- 801-951
- Mfr. Part No.:
- AX-FIC4015-SE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Current | 14A | |
| Product Type | Power Line Filter | |
| Maximum Voltage | 400V | |
| Mount Type | Wall | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | AX-FIC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 174mm | |
| Height | 161mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Current 14A | ||
Product Type Power Line Filter | ||
Maximum Voltage 400V | ||
Mount Type Wall | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series AX-FIC | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Length 174mm | ||
Height 161mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TH
The Omron filter is designed for effective EMC noise suppression, ensuring optimal operation in electrical environments. Its robust design enhances equipment longevity while maintaining system integrity.
Constructed to minimise electromagnetic interference, promoting stable performance
Facilitates compliance with EMC regulations, essential for regulatory standards
Compact dimensions allow for flexible installation in various setups
Reliable construction ensures durability in demanding industrial environments
Related links
- Omron Wall Power Line Filter, Screw 3 Phase
- Omron Wall Power Line Filter, Screw 3 Phase
- Omron Wall Power Line Filter, Screw 3 Phase
- Omron Wall Power Line Filter, Screw 3 Phase
- Omron Wall Power Line Filter, Screw 1 Phase
- Omron Wall Power Line Filter, Screw 1 Phase
- Omron DIN Rail EMC Filter, Cable 3 Phase
- Omron DIN Rail EMC Filter, Cable 3 Phase
