Omron, AX-FIC 44 A 200V, Wall Power Line Filter, Screw 3 Phase
- RS Stock No.:
- 801-901
- Mfr. Part No.:
- AX-FIC4050-SE
- Manufacturer:
- Omron
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP22,323.47
(exc. VAT)
PHP25,002.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP22,323.47 | - |
| 5 + | PHP21,877.20 | 1% |
*price indicative
- RS Stock No.:
- 801-901
- Mfr. Part No.:
- AX-FIC4050-SE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Current | 44A | |
| Product Type | Power Line Filter | |
| Maximum Voltage | 200V | |
| Mount Type | Wall | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | AX-FIC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 330mm | |
| Length | 344mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Current 44A | ||
Product Type Power Line Filter | ||
Maximum Voltage 200V | ||
Mount Type Wall | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series AX-FIC | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 330mm | ||
Length 344mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TH
The Omron highly effective line filter enhances the stability and performance of variable speed drives. This accessory significantly reduces electromagnetic interference, ensuring optimal operation within electric applications.
Reduces electromagnetic interference for reliable performance
Supports efficient operation in variable speed drive systems
Designed to enhance overall system stability
Compatible with a range of drive configurations
Related links
- Omron Wall Power Line Filter, Screw 3 Phase
- Omron Wall Power Line Filter, Screw 3 Phase
- Omron Wall Power Line Filter, Screw 3 Phase
- Omron Wall Power Line Filter, Screw 1 Phase
- Omron Wall Power Line Filter, Screw 1 Phase
- Omron Wall Power Line Filter, Screw 3 Phase
- Omron DIN Rail EMC Filter, Cable 3 Phase
- Omron DIN Rail EMC Filter, Cable 3 Phase
