MEAN WELL 3200W Power Inverter, 24V Input, 110V ac Output

Subtotal (1 unit)*

PHP72,435.22

(exc. VAT)

PHP81,127.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP72,435.22

*price indicative

RS Stock No.:
576-940
Distrelec Article No.:
302-96-412
Mfr. Part No.:
NTS-3200-224EU
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Inverter

Input Voltage

24V

Output Voltage

110V ac

Output Power

3200W

Efficiency

90%

MTBF

336.9kH

Maximum Operating Temperature

70°C

Depth

98mm

Length

420mm

Standards/Approvals

RoHS, CE, cULus, UKCA

Width

270mm

Minimum Operating Temperature

-25°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL 3200W high reliable off-grid true sine wave DC-AC power inverter offers peak power of 4800W for 10 seconds and 6400W for 30 cycles. It has an input voltage of 24Vdc with a typical input current of 160A. The output voltage is selectable at 200/220/230/240Vac, with a frequency of 50/60Hz, adjustable via a DIP switch.

Warranty pack 36 Months Bring-In

RoHS Compliant

Packing quantity 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy