MEAN WELL 3200W Power Inverter, 12V Input, 110V ac Output
- RS Stock No.:
- 424-994
- Distrelec Article No.:
- 302-96-411
- Mfr. Part No.:
- NTS-3200-212EU
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP74,774.86
(exc. VAT)
PHP83,747.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,774.86 |
*price indicative
- RS Stock No.:
- 424-994
- Distrelec Article No.:
- 302-96-411
- Mfr. Part No.:
- NTS-3200-212EU
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Input Voltage | 12V | |
| Product Type | Power Inverter | |
| Output Voltage | 110V ac | |
| Output Power | 3200W | |
| Efficiency | 0.9% | |
| MTBF | 336.9kH | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | BS EN EN62368-1, AS NZS 62368.1, CB IEC62368-1, EAC TP TC 004, UL458, E13 | |
| Series | NTS-3200 | |
| Depth | 420mm | |
| Length | 98mm | |
| Width | 270mm | |
| Weight | 8.6kg | |
| Minimum Operating Temperature | -25°C | |
| Protection Features | P Voltage, Re-Power on to Recover, Protection Type: Shut Down O | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 12V | ||
Product Type Power Inverter | ||
Output Voltage 110V ac | ||
Output Power 3200W | ||
Efficiency 0.9% | ||
MTBF 336.9kH | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals BS EN EN62368-1, AS NZS 62368.1, CB IEC62368-1, EAC TP TC 004, UL458, E13 | ||
Series NTS-3200 | ||
Depth 420mm | ||
Length 98mm | ||
Width 270mm | ||
Weight 8.6kg | ||
Minimum Operating Temperature -25°C | ||
Protection Features P Voltage, Re-Power on to Recover, Protection Type: Shut Down O | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL 3200W high reliable off-grid true sine wave DC-AC power inverter offers peak power of 4800W for 10 seconds and 6400W for 30 cycles. It has an input voltage of 12Vdc with a typical input current of 320A. The output voltage is selectable at 200/220/230/240Vac, with a frequency of 50/60Hz, adjustable via a DIP switch.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 1
Related links
- MEAN WELL 3200W Power Inverter 110V ac Output
- MEAN WELL 3200W Power Inverter 240V ac Output
- MEAN WELL 3200W Power Inverter 240V ac Output
- MEAN WELL 2200W Power Inverter 230V ac Output
- MEAN WELL 1700W Power Inverter 230V ac Output
- MEAN WELL 750W Power Inverter 240V ac Output
- MEAN WELL 3200W Power Inverter 240V ac Output
- MEAN WELL 250W Power Inverter 230V ac Output
