Bodo Ehmann, 13A, 230V 5 Gang Socket Bar Type G
- RS Stock No.:
- 802-154
- Mfr. Part No.:
- 0201x06052300
- Manufacturer:
- Bodo Ehmann
N
Subtotal (1 unit)*
PHP4,928.34
(exc. VAT)
PHP5,519.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,928.34 |
*price indicative
- RS Stock No.:
- 802-154
- Mfr. Part No.:
- 0201x06052300
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 5 | |
| Product Type | Socket Bar | |
| Socket Type | Type G | |
| Current | 13A | |
| Corded/Cordless | Cordless | |
| Colour | Black, Grey | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 5 | ||
Product Type Socket Bar | ||
Socket Type Type G | ||
Current 13A | ||
Corded/Cordless Cordless | ||
Colour Black, Grey | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Fused No | ||
Filtered No | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal Socket Strip is a professional-grade 5-way power strip designed for robust and safe electrical distribution. This high-quality socket strip features a built-in 2-pole illuminated switch to control power to all connected devices simultaneously.
Increased touch protection with integrated shutters for enhanced safety
Massive 1.5 mm² power cable with a length of 1.5 m
Related links
- Bodo Ehmann 230V 5 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 6 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 3 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 5 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 7 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 3 Gang Trailing Socket & Power Distribution Type G
- Bodo Ehmann 230V 5 Gang Trailing Socket & Power Distribution, 2.7m Cable Type G Fused
- Bodo Ehmann 230V 4 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
