Bodo Ehmann, 13A, 230V 6 Gang Socket Bar, 1.5m Cable Type G
- RS Stock No.:
- 802-195
- Mfr. Part No.:
- 0201x0606230b-1
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
PHP6,354.19
(exc. VAT)
PHP7,116.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,354.19 |
*price indicative
- RS Stock No.:
- 802-195
- Mfr. Part No.:
- 0201x0606230b-1
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 6 | |
| Product Type | Socket Bar | |
| Socket Type | Type G | |
| Current | 13A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type G - British BS1363 | |
| Cord Length | 1.5m | |
| Colour | Black, Grey | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Power Indicator | Yes | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 6 | ||
Product Type Socket Bar | ||
Socket Type Type G | ||
Current 13A | ||
Corded/Cordless Corded | ||
Mains Plug Type Type G - British BS1363 | ||
Cord Length 1.5m | ||
Colour Black, Grey | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Power Indicator Yes | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal Socket Strip With Switch is a high-quality power distribution unit designed for professional and industrial use in the British market.
Rotated 90 degree sockets for optimized cable management without interference
End caps featuring integrated mounting holes for permanent screw installation
Related links
- Bodo Ehmann 230V 6 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 7 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 5 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 3 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 6 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 6 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 4 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 5 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
