Bodo Ehmann, 16A, 230V 3 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- RS Stock No.:
- 637-930
- Mfr. Part No.:
- 0600x00032031
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
PHP4,071.07
(exc. VAT)
PHP4,559.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 8 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,071.07 |
*price indicative
- RS Stock No.:
- 637-930
- Mfr. Part No.:
- 0600x00032031
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 3 | |
| Product Type | Socket Bar | |
| Socket Type | Type F - German Schuko | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type EF | |
| Cord Length | 1.5m | |
| Switchable | No | |
| Colour | Grey, Black | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Filtered | No | |
| Power Indicator | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 3 | ||
Product Type Socket Bar | ||
Socket Type Type F - German Schuko | ||
Current 16A | ||
Corded/Cordless Corded | ||
Mains Plug Type Type EF | ||
Cord Length 1.5m | ||
Switchable No | ||
Colour Grey, Black | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Filtered No | ||
Power Indicator No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal Aluminum Socket Strip features a noble, transparent anodized aluminum case with a matte finish. It includes built-in round sockets rotated 90°, expanded contact protection with shutters, and end caps designed for easy mounting.
IP20 rated
5 years warranty
RoHS and REACH compliant
Related links
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 3 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 230V 3 Gang Socket Bar, 3m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 7 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 3 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 3 Gang Socket Bar Type F - German Schuko RCD Protected
