Altech, 115A 10 Gang Socket Bar
- RS Stock No.:
- 286-340
- Mfr. Part No.:
- 38076
- Manufacturer:
- Altech
Subtotal (1 unit)*
PHP4,012.04
(exc. VAT)
PHP4,493.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,012.04 |
*price indicative
- RS Stock No.:
- 286-340
- Mfr. Part No.:
- 38076
- Manufacturer:
- Altech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Product Type | Socket Bar | |
| Number of Sockets | 10 | |
| Corded/Cordless | Cordless | |
| Current | 115A | |
| Voltage | 690V ac | |
| Standards/Approvals | UL File E220514, UL File E98082 | |
| Series | 380 | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Product Type Socket Bar | ||
Number of Sockets 10 | ||
Corded/Cordless Cordless | ||
Current 115A | ||
Voltage 690V ac | ||
Standards/Approvals UL File E220514, UL File E98082 | ||
Series 380 | ||
- COO (Country of Origin):
- FR
Related links
- Bodo Ehmann 230V 10 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 230V 10 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 10 Gang Socket Bar, 5m Cable Type F - German Schuko
- Schneider Electric 230V ac 10 Gang Socket Bar, 3m Cable 2P + E
- Hama 250V 10 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- Digitus 250V ac 10 Gang Socket Bar, 2m Cable IEC C13 Surge Protection
- RS PRO 230V ac 10 Gang Socket Bar, 2m Cable IEC C13 RCD Protected Fused Surge Protection
- Bulgin 250V ac 6 Gang Socket Bar, 2m Cable IEC C13 Fused
