HARTING 33400 Connector to Power Cable Assembly, 1 m Black Polyurethane
- RS Stock No.:
- 899-233
- Mfr. Part No.:
- 33400400204010
- Manufacturer:
- HARTING
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,181.95
(exc. VAT)
PHP3,563.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,181.95 |
| 10 + | PHP2,927.47 |
*price indicative
- RS Stock No.:
- 899-233
- Mfr. Part No.:
- 33400400204010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Connector | |
| Cable Length | 1m | |
| Voltage | 400V | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Series | 33400 | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Power Cable Assembly | ||
Connector Type A Connector | ||
Cable Length 1m | ||
Voltage 400V | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Series 33400 | ||
Current Rating 16A | ||
- COO (Country of Origin):
- RO
The HARTING Cable Assembly delivers high performance power connectivity engineered for demanding industrial environments. This space saving solution optimizes heavy duty operations while maintaining reliable performance under mechanical stress.
Robust polyurethane jacket for superior wear resistance
Integrated locking lever mechanism ensures secure mating
High protection rating shields against dust and moisture ingress
Related links
- HARTING 33400 Connector to Power Cable Assembly, 1 m Black Polyurethane
- HARTING 33400 Connector to Power Cable Assembly, 10 m Black Polyurethane
- HARTING 33400 Connector to Power Cable Assembly, 5 m Black Polyurethane
- HARTING 33400 Connector to Power Cable Assembly, 3 m Black Polyurethane
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- RS PRO C13 to IEC C14 Power Cable Assembly, 1 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 1 m Black PVC
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 1 m, Black Polyurethane Sheath
