RS PRO Male to Unterminated Power Cable Assembly, 5 m

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP297.07

(exc. VAT)

PHP332.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP297.07-
10 - 24PHP273.517%
25 +PHP246.8816%

*price indicative

RS Stock No.:
707-845
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

Male

Product Type

Power Cable Assembly

Connector Type B

Unterminated

Cable Length

5m

Voltage

12 V

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN
The RS Pro 5.5mm x 2.5 mm DC power supply male cable is used for worn or damaged power cords, such as 12V DC power supply equipment, LED light strips, security surveillance camera systems or low voltage application systems.

Easy to install and reliable connection

100% copper wires conductor

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy