RS PRO Straight to DC Socket Power Cord, 500 mm
- RS Stock No.:
- 652-721
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP305.45
(exc. VAT)
PHP342.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 219 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP305.45 |
| 10 - 24 | PHP281.45 |
| 25 + | PHP253.59 |
*price indicative
- RS Stock No.:
- 652-721
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | Straight | |
| Connector Type B | DC Socket | |
| Cable Length | 500mm | |
| Voltage | 30V | |
| Standards/Approvals | RoHS, IEC 320-C14 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A Straight | ||
Connector Type B DC Socket | ||
Cable Length 500mm | ||
Voltage 30V | ||
Standards/Approvals RoHS, IEC 320-C14 | ||
- COO (Country of Origin):
- CN
The RS Pro DC Connection Cables are used in the powering and charging of smaller electronic appliances from common domestic mains points.
2.1mm dia. pins size
Plug to Socket
RoHS compliant
Related links
- RS PRO Straight to Straight Power Cord, 500 mm Black PVC
- RS PRO Straight to Straight Power Cord, 500 mm Grey PVC
- RS PRO Straight to Straight Power Cord, 500 mm Red PVC
- RS PRO Straight to Straight Power Cord, 500 mm Blue PVC
- RS PRO Straight to Straight Power Cord, 500 mm Black Low Smoke Zero Halogen
- RS PRO Straight to Power Cord, 500 mm
- RS PRO CEE 7/7 Straight Power Cord, 500 mm Red PVC
- Banner SX-A 4-Pin Socket to 4 Pin Socket 1.83 m Teal PVC
