Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP203.95
(exc. VAT)
PHP228.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 147 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP203.95 |
| 10 - 24 | PHP187.59 |
| 25 + | PHP169.32 |
*price indicative
- RS Stock No.:
- 652-720
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Straight | |
| Product Type | Power Cord | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Straight | ||
Product Type Power Cord | ||
Cable Length 500mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS Pro DC Connection Cables are used in the powering and charging of smaller electronic appliances from common domestic mains points. One end of the cable to be soldered directly into the equipment which allows for custom installations.
2.5mm dia. pin size
Free End
RoHS compliant
Related links
- RS PRO Straight to DC Socket 500 mm
- RS PRO Straight to Straight Power Cord, 500 mm Grey PVC
- RS PRO Straight to Straight Power Cord, 500 mm Red PVC
- RS PRO Straight to Straight Power Cord, 500 mm Blue PVC
- RS PRO Straight to Straight Power Cord, 500 mm Black PVC
- RS PRO Straight to Straight Power Cord, 500 mm Black Low Smoke Zero Halogen
- Wieland GESIS GST18I3 to Unterminated Power Cord, 500 mm White PVC
- RS PRO CEE 7/7 Straight Power Cord, 500 mm Red PVC
