Schurter 6051.2093 Power Cable Assembly, 3 m Black
- RS Stock No.:
- 577-252
- Distrelec Article No.:
- 110-41-911
- Mfr. Part No.:
- 6051.2093
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
PHP1,123.96
(exc. VAT)
PHP1,258.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,123.96 |
*price indicative
- RS Stock No.:
- 577-252
- Distrelec Article No.:
- 110-41-911
- Mfr. Part No.:
- 6051.2093
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Power Cable Assembly | |
| Mains Plug Type | C13 | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC, RoHS | |
| Series | 6051.2093 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Power Cable Assembly | ||
Mains Plug Type C13 | ||
Cable Length 3m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Standards/Approvals IEC, RoHS | ||
Series 6051.2093 | ||
- COO (Country of Origin):
- CN
Related links
- Schurter 6051.2109 Power Cable Assembly, 3 m Black
- RS PRO C13 to C13 Power Cable Assembly, 3 m Black PVC
- RS PRO IEC C13 to Straight Power Cable Assembly, 3 m Black PVC
- HARTING 33400 Connector to Power Cable Assembly, 3 m Black Polyurethane
- HARTING Han Compact Male to Female Power Cable Assembly, 3 m Black PVC
- RS PRO Male to Open 3 m
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 3 m Grey PVC
- Schurter 6051.2045 Power Cable Assembly, 2.5 m Black
