RS PRO IEC C19 to Straight Power Cable, 2 m Black PVC
- RS Stock No.:
- 558-976
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,023.08
(exc. VAT)
PHP3,385.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,325 unit(s) shipping from November 23, 2026
- Plus 10 unit(s) shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,023.08 | - |
| 10 + | PHP2,781.60 | 7% |
*price indicative
- RS Stock No.:
- 558-976
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C19 | |
| Connector Type B | Straight | |
| Mains Socket Type | Straight | |
| Mains Plug Type | BS1363A | |
| Cable Length | 2m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | ASTA, BS1363A, CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SASO, Singapore Safety Mark | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C19 | ||
Connector Type B Straight | ||
Mains Socket Type Straight | ||
Mains Plug Type BS1363A | ||
Cable Length 2m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals ASTA, BS1363A, CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SASO, Singapore Safety Mark | ||
- COO (Country of Origin):
- GB
RS PRO 2 m Power Cable, IEC C19 to BS 1363/A
This RS PRO power cable is designed for reliable and efficient power transfer in various electrical applications. With a length of 2 metres, it connects devices with an IEC C19 connector to a BS 1363/A mains socket, making it Ideal for use in both commercial and residential settings. The cable supports a current rating of 13 A and a voltage of 250 V, ensuring safe and effective power delivery.
Features and Benefits
Cable Length: 2 m for flexible connectivity
Connector Type A: IEC C19 for secure equipment connection
Connector Type B: BS 1363/A for compatibility with UK mains sockets
Current Rating: 13 A for reliable power delivery
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Socket Type: Straight for straightforward installation
Connector Type A: IEC C19 for secure equipment connection
Connector Type B: BS 1363/A for compatibility with UK mains sockets
Current Rating: 13 A for reliable power delivery
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Socket Type: Straight for straightforward installation
Applications
Data centres
Industrial equipment
Commercial power distribution
Industrial equipment
Commercial power distribution
Additional Information
Complies with standards: ASTA, BS1363A, CE, EN 60320, ENEC
Meets EU Directives: 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC
RoHS compliant
Certified with Singapore Safety Mark
Meets EU Directives: 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC
RoHS compliant
Certified with Singapore Safety Mark
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C19 to IEC C20 Power Cable, 2 m Black PVC
- RS PRO IEC C19 to Power Cable, 2 m Black PVC
- RS PRO IEC C19 to AS/NZS 3112 Power Cable, 2 m Black PVC
- RS PRO IEC C13 to Straight Power Cable, 2 m Black PVC
- RS PRO IEC C5 to Straight Power Cable, 2 m Black PVC
- RS PRO IEC C19 to BS1363 Power Cord, 2 m Black PVC
- RS PRO IEC C19 to Unterminated Power Cord, 2 m Black PVC
- RS PRO IEC C19 to CEE Power Cord, 2 m Black PVC
