RS PRO IEC C19 to IEC C20 Power Cable, 2 m Black PVC
- RS Stock No.:
- 558-933
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save PHP2,927.30
View bulk pricing optionsSubtotal (1 unit)*
PHP3,667.05
(exc. VAT)
PHP4,107.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 421 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,667.05 | - |
| 10 + | PHP3,374.32 | PHP2,927.30 |
*price indicative
- RS Stock No.:
- 558-933
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C19 | |
| Product Type | Power Cable | |
| Connector Type B | IEC C20 | |
| Mains Socket Type | Straight | |
| Mains Plug Type | C20 | |
| Cable Length | 2m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, EN 60320, EN 60320-2-2/I, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C19 | ||
Product Type Power Cable | ||
Connector Type B IEC C20 | ||
Mains Socket Type Straight | ||
Mains Plug Type C20 | ||
Cable Length 2m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, EN 60320, EN 60320-2-2/I, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS | ||
- COO (Country of Origin):
- GB
RS PRO 2 m Power Cable, IEC C19 to IEC C20
This RS PRO power cable is designed for reliable and efficient power transmission in industrial and commercial environments. With a length of 2 metres, it facilitates easy connection between devices with IEC C19 and IEC C20 connectors, supporting a current rating of 16 A and a voltage of 250 V.
Features and Benefits
Cable Length: 2 metres for flexible installation options
Connector Type A: IEC C19 for secure connections
Connector Type B: IEC C20 for compatibility with various devices
Current Rating: 16 A for high-power applications
Voltage Rating: 250 V for reliable performance
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Straight for easy connection
Mains Socket Type: Straight for straightforward installation
Connector Type A: IEC C19 for secure connections
Connector Type B: IEC C20 for compatibility with various devices
Current Rating: 16 A for high-power applications
Voltage Rating: 250 V for reliable performance
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Straight for easy connection
Mains Socket Type: Straight for straightforward installation
Applications
Data centres
Server rooms
Industrial machinery
Commercial power distribution
Server rooms
Industrial machinery
Commercial power distribution
Additional Information
Complies with CE and EN standards
RoHS compliant for environmental safety
Suitable for use under EU Directives 2002/95/EC and 2002/96/EC
RoHS compliant for environmental safety
Suitable for use under EU Directives 2002/95/EC and 2002/96/EC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Roline IEC C19 to IEC C20 Power Cable, 2 m
- RS PRO IEC C19 to IEC C20 Power Cord, 2 m Black PVC
- RS PRO IEC C19 to IEC C20 Power Cord, 5 m Black PVC
- RS PRO IEC C19 to IEC C20 Power Cord, 3 m Black PVC
- RS PRO IEC C19 to IEC C20 Power Cord, 1.5 m Black PVC
- RS PRO IEC C19 to IEC C20 Power Cord, 1 m Black PVC
- Roline IEC C19 to IEC C20 Power Cable, 3 m
- Rittal DK 7200.217 IEC C19 to IEC C20 Power Cord, 1.8 m Black PVC
