RS PRO IEC C7 to Straight Power Cable, 10 m Black PVC

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP4,084.56

(exc. VAT)

PHP4,574.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP4,084.56-
10 +PHP3,757.817%

*price indicative

RS Stock No.:
558-964
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

IEC C7

Product Type

Power Cable

Connector Type B

Straight

Mains Socket Type

Straight

Mains Plug Type

BS1363A UK

Cable Length

10m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

ASTA, BS1363A, CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SASO, Singapore Safety Mark

COO (Country of Origin):
GB

RS PRO 10m Power Cable, IEC C13 to BS 1363/A


This RS PRO power cable is designed for reliable electrical connections in various environments. With a length of 10 metres, it offers flexibility and convenience for connecting devices to power sources. The cable features an IEC C13 connector on one end and a BS 1363/A plug on the other, making it suitable for use in the UK and compatible regions. It supports a current rating of 13 A and a voltage of 250 V, ensuring efficient power delivery.

Features and Benefits


Cable Length: 10 metres for extended reach and flexibility.
Connector Type A: IEC C13 for secure and standardised connections.
Connector Type B: BS 1363/A for compatibility with UK power outlets.
Current Rating: 13 A to support high-power devices.
Jacket Colour: Black for a professional appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Mains Socket Type: Straight for easy installation and use.

Applications


Office equipment
Industrial machinery
Home appliances
Data centres

Additional Information


Complies with standards such as ASTA, BS1363A, CE, EN 60320, and RoHS.
Meets EU Directives 2002/95/EC and 2002/96/EC for environmental compliance.
Certified with Singapore Safety Mark for quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy