RS PRO IEC C7 to Straight Power Cable Assembly, 1.8 m Black PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP413.77

(exc. VAT)

PHP463.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,342 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP413.77-
10 - 24PHP380.408%
25 +PHP343.3217%

*price indicative

RS Stock No.:
558-923
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

IEC C7

Product Type

Power Cable Assembly

Connector Type B

Straight

Mains Socket Type

Straight

Cable Length

1.8m

Voltage

250V

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, EN 50075, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, OVE, RoHS

COO (Country of Origin):
AT

RS PRO 1.8m Power Cable Assembly, IEC C7 to EN 50075


This RS PRO power cable assembly is designed to provide reliable electrical connections for various devices. With a length of 1.8 metres, it offers flexibility in positioning equipment while ensuring a secure power supply. Ideal for use in environments requiring a dependable connection, this cable supports a voltage of up to 250 V and a current rating of 2.5 A.

Features and Benefits


Cable Length: 1.8 m for flexible connectivity
Connector Type A: IEC C7 for compatibility with a wide range of devices
Connector Type B: EN 50075 for secure and reliable connections
Current Rating: 2.5 A to support various electronic devices
Jacket Colour: Black for a professional and discreet appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Straight for easy installation
Mains Socket Type: Straight for straightforward connections
Voltage: 250 V for high power capacity

Applications


Consumer electronics
Office equipment
Industrial machinery
Home appliances

Additional Information


Complies with CE, EN 50075, EN 60320, ENEC standards
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC
RoHS compliant for environmental safety
HAR and OVE approved for quality assurance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy