RS PRO Unterminated to CEE 7 Power Cable, 3 m Black PVC
- RS Stock No.:
- 558-942
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save PHP2,405.40
View bulk pricing optionsSubtotal (1 unit)*
PHP3,010.58
(exc. VAT)
PHP3,371.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,515 unit(s) shipping from November 23, 2026
- Plus 13 unit(s) shipping from November 23, 2026
- Plus 1,000 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,010.58 | - |
| 10 - 24 | PHP2,770.04 | PHP2,405.40 |
| 25 + | PHP2,498.54 | PHP12,801.00 |
*price indicative
- RS Stock No.:
- 558-942
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | Unterminated | |
| Connector Type B | CEE 7 | |
| Mains Socket Type | Unterminated | |
| Mains Plug Type | Right Angle Plug | |
| Cable Length | 3m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CEBEC, D, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, FI, HAR, IMQ, K, KEMA, LCIE, N, OVE, RoHS, S, VDE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A Unterminated | ||
Connector Type B CEE 7 | ||
Mains Socket Type Unterminated | ||
Mains Plug Type Right Angle Plug | ||
Cable Length 3m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CEBEC, D, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, FI, HAR, IMQ, K, KEMA, LCIE, N, OVE, RoHS, S, VDE | ||
RS PRO 3 m Power Cable, 16 A Right Angle Plug
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a 3-metre length, it provides flexibility and reach, making it Ideal for connecting equipment to power sources. The right angle plug design ensures a secure fit in tight spaces, enhancing safety and efficiency.
Features and Benefits
Cable Length: 3 m for extended reach and flexibility.
Connector Type B: CEE 7 ensures compatibility with European sockets.
Current Rating: 16 A for robust power handling.
Jacket Colour: Black for a professional appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Mains Plug Type: Right angle plug for space-saving connections.
Voltage: 250 V suitable for high voltage applications.
Connector Type B: CEE 7 ensures compatibility with European sockets.
Current Rating: 16 A for robust power handling.
Jacket Colour: Black for a professional appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Mains Plug Type: Right angle plug for space-saving connections.
Voltage: 250 V suitable for high voltage applications.
Applications
Industrial machinery
Commercial appliances
Office equipment
Commercial appliances
Office equipment
Additional Information
Complies with standards such as CEBEC, VDE, and RoHS.
Meets EU Directives for safety and environmental compliance.
Meets EU Directives for safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Unterminated to CEE 7 Power Cable, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable, 3 m White PVC
- RS PRO Jack to CEE 7 Power Cable, 3 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 3 m Black PVC
- RS PRO Unterminated to CEE 7/3 Schuko Power Cord, 3 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cable, 3 m Black PVC
- RS PRO Unterminated to CEE 7/3 Schuko Power Cord, 2.5 m Black PVC
