RS PRO Unterminated to Straight Power Cable, 2 m Black PVC
- RS Stock No.:
- 558-939
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP768.29
(exc. VAT)
PHP860.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,792 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP768.29 | - |
| 10 - 24 | PHP706.90 | 7% |
| 25 + | PHP637.84 | 16% |
*price indicative
- RS Stock No.:
- 558-939
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | Unterminated | |
| Connector Type B | Straight | |
| Mains Plug Type | BS1363A | |
| Cable Length | 2m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | ASTA, BS1363A, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SASO, Singapore Safety Mark | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A Unterminated | ||
Connector Type B Straight | ||
Mains Plug Type BS1363A | ||
Cable Length 2m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals ASTA, BS1363A, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SASO, Singapore Safety Mark | ||
- COO (Country of Origin):
- GB
RS PRO 2 m Power Cable, 13 A BS 1363/A Connector
This RS PRO power cable is designed for reliable electrical connections in various environments. With a length of 2 metres, it is Ideal for applications requiring a moderate reach. The cable supports a current rating of 13 A and a voltage of 250 V, making it suitable for a wide range of electrical devices.
Features and Benefits
Cable Length: 2 m length offers flexibility and convenience in positioning devices.
Connector Type: BS 1363/A ensures compatibility with UK power outlets.
Current Rating: 13 A rating supports high-power devices safely.
Jacket Colour: Black jacket provides a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Voltage Rating: 250 V rating ensures compatibility with standard power systems.
Connector Type: BS 1363/A ensures compatibility with UK power outlets.
Current Rating: 13 A rating supports high-power devices safely.
Jacket Colour: Black jacket provides a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Voltage Rating: 250 V rating ensures compatibility with standard power systems.
Applications
Office equipment
Home appliances
Industrial machinery
Home appliances
Industrial machinery
Additional Information
Complies with standards such as ASTA, BS1363A, and RoHS.
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, and 2003/11/EC.
Certified with the Singapore Safety Mark and SASO.
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, and 2003/11/EC.
Certified with the Singapore Safety Mark and SASO.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Unterminated to Straight Male Power Cable, 1.8 m Black PVC
- RS PRO Unterminated to IEC C14 Power Cable, 2 m Black PVC
- RS PRO Unterminated to Straight Power Cable, 2 m White PVC
- RS PRO IEC C13 to Straight Power Cable, 2 m Black PVC
- RS PRO IEC C19 to Straight Power Cable, 2 m Black PVC
- RS PRO IEC C5 to Straight Power Cable, 2 m Black PVC
- RS PRO Unterminated to Straight Male Power Cable, 5 m Black PVC
- RS PRO Unterminated to CEE 7 2 m Black PVC
