RS PRO 3 Core Power Cable 90 °C

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
916-3618
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Maximum Operating Temperature

90°C

Conductor Material

Copper

COO (Country of Origin):
CN

3 Core + Earth Cable


A 3 core + earth cable for use under low mechanical stresses.

Applications


· Submains and subcircuits, unenclosed, enclosed in conduit, buried direct or in underground ducts

· Suitable for glanding

General Wiring Cable, Aus/NZ


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy