Bourns Model 51 10 kΩ Rotary Control Panel 1-Gang Panel Mount, 51SAD-U25-A15L
- RS Stock No.:
- 854-465
- Mfr. Part No.:
- 51SAD-U25-A15L
- Manufacturer:
- Bourns
N
This image is representative of the product range
Subtotal (1 unit)*
PHP745.73
(exc. VAT)
PHP835.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP745.73 |
*price indicative
- RS Stock No.:
- 854-465
- Mfr. Part No.:
- 51SAD-U25-A15L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Control Panel | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 3mm | |
| Number of Gangs | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Slide | |
| Maximum Operating Temperature | 125°C | |
| Length | 12.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 12.5mm | |
| Height | 13.25mm | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted | |
| Mounting Hole Diameter | 6 mm | |
| Series | Model 51 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Control Panel | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 3mm | ||
Number of Gangs 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Slide | ||
Maximum Operating Temperature 125°C | ||
Length 12.5mm | ||
Standards/Approvals RoHS | ||
Depth 12.5mm | ||
Height 13.25mm | ||
Tolerance ± 10% | ||
Actuator Type Slotted | ||
Mounting Hole Diameter 6 mm | ||
Series Model 51 | ||
- COO (Country of Origin):
- MX
The Bourns Panel control is designed for enhanced durability and performance. Its superior Terminal materials significantly improve strength while maintaining size and functionality, ensuring long-lasting service in various applications.
Upgraded Terminal material for enhanced tensile strength
Modification of Terminal design for better bend strength
Unchanged external Terminal dimensions for easy integration
Quality and reliability improvements in Terminal integrity
Related links
- Bourns Model 51 10 kΩ Rotary Control Panel 1-Gang Panel Mount, 51SAD-U25-A15L
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 51AAD-B24-A15L
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 51AAA-C28-A15L
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 51AAD-B28-A15L
- Bourns 53 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A15L
- Bourns 93 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 93A1A-B28-A15L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-A15L
- Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 96A1A-B28-A15L
