Bourns Model 51 10 kΩ Rotary Control Panel 1-Gang Panel Mount, 51SAD-U25-A15L
- RS Stock No.:
- 854-464
- Mfr. Part No.:
- 51SAD-U25-A15L
- Manufacturer:
- Bourns
N
This image is representative of the product range
Subtotal (1 tray of 45 units)*
PHP29,662.65
(exc. VAT)
PHP33,222.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 45 + | PHP659.17 | PHP29,662.65 |
*price indicative
- RS Stock No.:
- 854-464
- Mfr. Part No.:
- 51SAD-U25-A15L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Control Panel | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 3mm | |
| Number of Gangs | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Shaft Length | 25mm | |
| Pin Count | 3 | |
| Adjustment Type | Slide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 12.5mm | |
| Length | 12.5mm | |
| Height | 13.25mm | |
| Standards/Approvals | RoHS | |
| Series | Model 51 | |
| Mounting Hole Diameter | 6 mm | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Control Panel | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 3mm | ||
Number of Gangs 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Shaft Length 25mm | ||
Pin Count 3 | ||
Adjustment Type Slide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 12.5mm | ||
Length 12.5mm | ||
Height 13.25mm | ||
Standards/Approvals RoHS | ||
Series Model 51 | ||
Mounting Hole Diameter 6 mm | ||
Tolerance ± 10% | ||
Actuator Type Slotted | ||
- COO (Country of Origin):
- MX
The Bourns Panel control is designed for enhanced durability and performance. Its superior Terminal materials significantly improve strength while maintaining size and functionality, ensuring long-lasting service in various applications.
Upgraded Terminal material for enhanced tensile strength
Modification of Terminal design for better bend strength
Unchanged external Terminal dimensions for easy integration
Quality and reliability improvements in Terminal integrity
Related links
- Bourns Model 51 10 kΩ Rotary Control Panel 1-Gang Panel Mount, 51SAD-U25-A15L
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 51AAD-B24-A15L
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 51AAA-C28-A15L
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 51AAD-B28-A15L
- Bourns 53 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A15L
- Bourns 93 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 93A1A-B28-A15L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-A15L
- Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 96A1A-B28-A15L
