Bourns PC 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, PCW1J-B24-BAB103L
- RS Stock No.:
- 854-459
- Mfr. Part No.:
- PCW1J-B24-BAB103L
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 unit)*
PHP445.34
(exc. VAT)
PHP498.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 10, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP445.34 |
*price indicative
- RS Stock No.:
- 854-459
- Mfr. Part No.:
- PCW1J-B24-BAB103L
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Tray | |
| Number of Turns | 1 | |
| Power Rating | 0.75W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Rear | |
| Termination Style | PC Pin | |
| Shaft Length | 19mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 1°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 27.31mm | |
| Standards/Approvals | RoHS | |
| Height | 22.2mm | |
| Depth | 22.2mm | |
| Series | PC | |
| Mounting Hole Diameter | M9 x 0.75 | |
| Actuator Type | Flatted Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Tray | ||
Number of Turns 1 | ||
Power Rating 0.75W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Rear | ||
Termination Style PC Pin | ||
Shaft Length 19mm | ||
Pin Count 3 | ||
Minimum Operating Temperature 1°C | ||
Maximum Operating Temperature 125°C | ||
Length 27.31mm | ||
Standards/Approvals RoHS | ||
Height 22.2mm | ||
Depth 22.2mm | ||
Series PC | ||
Mounting Hole Diameter M9 x 0.75 | ||
Actuator Type Flatted Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- MX
PC - Slimline 22 mm Square Panel Control
Related links
- Bourns PC 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, PCW1J-B24-BAB103L
- Bourns PC 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PCW1J-B24-KAB103L
- Bourns PC 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PCW1J-B24-KAB502L
- Bourns PC Slimline 10 kΩ Rotary Panel 1-Turns 1-Gang Panel, PCW1J-R24-BAB103L
- Bourns 6538 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, 6538S-1-502
- Bourns 6538 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, 6538S-1-103
- Bourns 95 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 95A1A-B24-A20L
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 51AAD-B24-A15L
