Bourns PC Slimline 10 kΩ Rotary Panel 1-Turns 1-Gang Panel, PCW1J-R24-BAB103L
- RS Stock No.:
- 854-461
- Mfr. Part No.:
- PCW1J-R24-BAB103L
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 unit)*
PHP441.16
(exc. VAT)
PHP494.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 30, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP441.16 |
*price indicative
- RS Stock No.:
- 854-461
- Mfr. Part No.:
- PCW1J-R24-BAB103L
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Panel | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Packaging | Tray | |
| Number of Turns | 1 | |
| Power Rating | 750mW | |
| Electrical Taper | Linear | |
| Element Material | Plastic | |
| Mount Type | Panel | |
| Termination Style | Pc Pin Termination | |
| Shaft Length | 19mm | |
| Minimum Operating Temperature | 1°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 32.67mm | |
| Height | 22.2mm | |
| Depth | 22.2mm | |
| Standards/Approvals | RoHS | |
| Series | PC Slimline | |
| Mounting Hole Diameter | M9 x 0.75 | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Panel | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Packaging Tray | ||
Number of Turns 1 | ||
Power Rating 750mW | ||
Electrical Taper Linear | ||
Element Material Plastic | ||
Mount Type Panel | ||
Termination Style Pc Pin Termination | ||
Shaft Length 19mm | ||
Minimum Operating Temperature 1°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 32.67mm | ||
Height 22.2mm | ||
Depth 22.2mm | ||
Standards/Approvals RoHS | ||
Series PC Slimline | ||
Mounting Hole Diameter M9 x 0.75 | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
- COO (Country of Origin):
- MX
Related links
- Bourns PC Slimline 10 kΩ Rotary Panel 1-Turns 1-Gang Panel, PCW1J-R24-BAB103L
- Bourns PC 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, PCW1J-B24-BAB103L
- Bourns PC 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PCW1J-B24-KAB502L
- Bourns PC 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PCW1J-B24-KAB103L
- Vishay PE30 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR471MAB
- Vishay PE30 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR223MAB
- Vishay P13 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 47 kΩ Rotary 1-Turns 1-Gang Panel, PE30L0FR473MAB
