Bourns 3590 100 kΩ Precision Potentiometer 1-Gang Bushing, 3590S-4-502L
- RS Stock No.:
- 854-442
- Mfr. Part No.:
- 3590S-4-502L
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,580.50
(exc. VAT)
PHP1,770.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,580.50 |
| 5 + | PHP1,533.23 |
*price indicative
- RS Stock No.:
- 854-442
- Mfr. Part No.:
- 3590S-4-502L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Precision | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Power Rating | 2W | |
| Element Material | Wirewound | |
| Mount Type | Bushing | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Tolerance ± | 5% | |
| Series | 3590 | |
| Actuator Type | Plastic Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Precision | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Power Rating 2W | ||
Element Material Wirewound | ||
Mount Type Bushing | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Tolerance ± 5% | ||
Series 3590 | ||
Actuator Type Plastic Shaft | ||
- COO (Country of Origin):
- MX
The Bourns Potentiometer designed for accurate resistance control in various electronic applications. It caters to tasks requiring reliable electrical performance and environment resilience.
Standard resistance range from 200 to 100 K ohms ensures versatility
Sealed versions maintain durability in harsh conditions with an IP 65 rating
Operating temperature range of -40 °C to +125 °C supports extensive application environments
Total resistance tolerance of ±5 % guarantees dependable performance
Related links
- Bourns 3590 100 kΩ Precision Potentiometer 1-Gang Bushing, 3590S-4-502L
- Bourns 3590 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3590S-6-502L
- Bourns 3590 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-502L
- Bourns 3590 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-502L
- Bourns 3590 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 3590S-4-102L
- Bourns 3590 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-104L
- Bourns 3590 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-104L
- Bourns 3590 50 kΩ Precision Potentiometer 10-Turns 1-Gang Bush, 3590S-1-503L
