Bourns 3590 100 kΩ Precision Potentiometer 1-Gang Bushing, 3590S-4-502L

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tray of 10 units)*

PHP13,966.98

(exc. VAT)

PHP15,643.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tray*
Saving
10 - 40PHP1,396.698PHP13,966.98-
50 +PHP1,368.725PHP13,687.252%

*price indicative

RS Stock No.:
854-441
Mfr. Part No.:
3590S-4-502L
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Precision

Maximum Resistance

100kΩ

Shaft Diameter

6mm

Number of Gangs

1

Power Rating

2W

Element Material

Wirewound

Mount Type

Bushing

Termination Style

Solder Lug

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Series

3590

Actuator Type

Plastic Shaft

Tolerance ±

5%

COO (Country of Origin):
MX
The Bourns Potentiometer designed for accurate resistance control in various electronic applications. It caters to tasks requiring reliable electrical performance and environment resilience.

Standard resistance range from 200 to 100 K ohms ensures versatility

Sealed versions maintain durability in harsh conditions with an IP 65 rating

Operating temperature range of -40 °C to +125 °C supports extensive application environments

Total resistance tolerance of ±5 % guarantees dependable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy