TE Connectivity SG 10 kΩ Precision Potentiometer 1-Gang Panel, SG1-80-3
- RS Stock No.:
- 829-010
- Mfr. Part No.:
- SG1-80-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP55,765.04
(exc. VAT)
PHP62,456.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,765.04 |
*price indicative
- RS Stock No.:
- 829-010
- Mfr. Part No.:
- SG1-80-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Plastic | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Travel Length | 2.032m | |
| Length | 6in | |
| Standards/Approvals | RoHS | |
| Series | SG | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Plastic | ||
Mount Type Panel | ||
Termination Style Solder | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Travel Length 2.032m | ||
Length 6in | ||
Standards/Approvals RoHS | ||
Series SG | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- MX
The TE Connectivity Compact string pot designed for absolute position sensing, featuring a voltage divider output signal. This model is available in an 80-inch stroke range, ensuring precise measurements in various applications.
Stroke range options of 80 inches providing versatility
Voltage divider output assures accurate signal transmission
Constructed with a rugged polycarbonate enclosure, suitable for IP67 environments
Features a plastic-hybrid precision potentiometer for high reliability
Related links
- TE Connectivity SG 10 kΩ Precision Potentiometer 1-Gang Panel, SG1-120-3
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-4
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-50
- TE Connectivity SR1M Precision Potentiometer 1-Gang Panel, SR1M-125
- TE Connectivity SR1A Precision Potentiometer 1-Gang Panel, SR1A-125
- TE Connectivity SR1M Precision Potentiometer 1-Gang Panel, SR1M-175
- TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-4-3
- TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-12-3
