TE Connectivity SM1 10 kΩ Precision Potentiometer 1-Gang Panel, SM1-25
- RS Stock No.:
- 829-009
- Mfr. Part No.:
- SM1-25
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP33,106.96
(exc. VAT)
PHP37,079.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,106.96 |
*price indicative
- RS Stock No.:
- 829-009
- Mfr. Part No.:
- SM1-25
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Precision | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Plastic | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS | |
| Travel Length | 635mm | |
| Length | 2.5in | |
| Series | SM1 | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Precision | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Plastic | ||
Mount Type Panel | ||
Termination Style Solder | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS | ||
Travel Length 635mm | ||
Length 2.5in | ||
Series SM1 | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- MX
The TE Connectivity Miniature string potentiometer is designed for precise linear position measurement up to 25 inches, optimally suited for tight spaces with an ultra-compact design.
The output signal is a voltage divider based on a high-accuracy potentiometric mechanism
Constructed with a robust polycarbonate enclosure for durability
Operating temperature range extends from 0° to 160° F (-18° to 70° C)
Allows for effortless mounting flexibility with optional universal bracket
Related links
- TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-7
- TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-12
- TE Connectivity SP1 10 kΩ Precision Potentiometer 1-Gang Panel, SP1-25-3
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-4
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-50
- TE Connectivity SR1M Precision Potentiometer 1-Gang Panel, SR1M-125
- TE Connectivity SR1A Precision Potentiometer 1-Gang Panel, SR1A-125
- TE Connectivity SR1M Precision Potentiometer 1-Gang Panel, SR1M-175
