Vishay P16F 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103MACV1D

This image is representative of the product range

Subtotal (1 box of 20 units)*

PHP25,461.20

(exc. VAT)

PHP28,516.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location
Units
Per Unit
Per Box*
20 +PHP1,273.06PHP25,461.20

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
298-413
Mfr. Part No.:
P16FNP103MACV1D
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

22mm

Number of Gangs

1

Number of Turns

1

Packaging

Bulk

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

18mm

Adjustment Type

Knob

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Depth

33.5mm

Tolerance ±

20%

Series

P16F

Actuator Type

Round Shaft

COO (Country of Origin):
CZ
The Vishay Potentiometer features a cermet design with minimal clearance requirements. It is available in versions for professional and industrial applications as well as professional audio applications. The potentiometer offers high dielectric strength and is tested according to CECC 41000 or IEC 60393-1.

Fully sealed and panel sealed

Metallic knob special marking or custom knob on request

Custom knob and marking on request

Detent option on request haptic technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy