Vishay P16F 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103KACV1D
- RS Stock No.:
- 298-410
- Mfr. Part No.:
- P16FNP103KACV1D
- Manufacturer:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP2,158.18
(exc. VAT)
PHP2,417.16
(inc. VAT)
- RS Stock No.:
- 298-410
- Mfr. Part No.:
- P16FNP103KACV1D
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 22mm | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Knob | |
| Maximum Operating Temperature | 85°C | |
| Depth | 33.5mm | |
| Standards/Approvals | RoHS | |
| Series | P16F | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 22mm | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 18mm | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Knob | ||
Maximum Operating Temperature 85°C | ||
Depth 33.5mm | ||
Standards/Approvals RoHS | ||
Series P16F | ||
Actuator Type Round Shaft | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay P16F 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103KACV1D
- Vishay P16F 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103MACV1D
- Vishay P16F 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103MARSD
- Vishay P16F 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103MA
- Vishay P16F 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103KA
- Vishay P16F 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103MACV1F
- Vishay P16F 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNM103MARSD
- Vishay P16F 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP102MARSD

