ProMinent Diaphragm Metering Electric Diaphragm Pump, 6L/h, 16 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP120,381.28

(exc. VAT)

PHP134,827.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP120,381.28

*price indicative

RS Stock No.:
916-638
Mfr. Part No.:
BTXBEU16006PVT20000U1A31
Manufacturer:
ProMinent
Find similar products by selecting one or more attributes.
Select all

Brand

ProMinent

Pump Type

Diaphragm Metering

Product Type

Diaphragm Pump

Inlet Connection Type

hose

Drive Type

Electric

Maximum Flow Rate

6L/h

Inlet Connection Size

6 x 4 mm

Outlet Connection Type

Connector

Maximum Operating Pressure

16 bar

Outlet Connection Size

6 x 4 mm

IP Rating

IP66

Series

BTXB

Maximum Fluid Temperature

45°C

Body Material

Polyvinylidene Fluoride

Standards/Approvals

No

Input Power

3.4W

Wetted Materials

Polyvinylidene fluoride

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ProMinent Digital Diaphragm metering pump designed for precise fluid management, ensuring optimal performance in diverse operational environments while maintaining efficiency and reliability.

Offers high accuracy in flow measurement

Ensures long-lasting durability in various conditions

Facilitates easy integration into existing systems

Includes user-friendly Interface for enhanced control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy