ProMinent Diaphragm Metering Electric Diaphragm Pump, 18L/h, 7 bar
- RS Stock No.:
- 916-637
- Mfr. Part No.:
- BTXBEU07018PVT20000U1A31
- Manufacturer:
- ProMinent
N
This image is representative of the product range
Subtotal (1 unit)*
PHP125,177.72
(exc. VAT)
PHP140,199.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,177.72 |
*price indicative
- RS Stock No.:
- 916-637
- Mfr. Part No.:
- BTXBEU07018PVT20000U1A31
- Manufacturer:
- ProMinent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProMinent | |
| Product Type | Diaphragm Pump | |
| Pump Type | Diaphragm Metering | |
| Drive Type | Electric | |
| Inlet Connection Type | hose | |
| Maximum Flow Rate | 18L/h | |
| Inlet Connection Size | 8 x 5 mm | |
| Outlet Connection Type | Connector | |
| Maximum Operating Pressure | 7 bar | |
| Outlet Connection Size | 8 x 5 mm | |
| IP Rating | IP66 | |
| Series | BTXB | |
| Maximum Fluid Temperature | 45°C | |
| Body Material | Polyvinylidene Fluoride | |
| Standards/Approvals | No | |
| Input Power | 3.4W | |
| Wetted Materials | Polyvinylidene fluoride | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ProMinent | ||
Product Type Diaphragm Pump | ||
Pump Type Diaphragm Metering | ||
Drive Type Electric | ||
Inlet Connection Type hose | ||
Maximum Flow Rate 18L/h | ||
Inlet Connection Size 8 x 5 mm | ||
Outlet Connection Type Connector | ||
Maximum Operating Pressure 7 bar | ||
Outlet Connection Size 8 x 5 mm | ||
IP Rating IP66 | ||
Series BTXB | ||
Maximum Fluid Temperature 45°C | ||
Body Material Polyvinylidene Fluoride | ||
Standards/Approvals No | ||
Input Power 3.4W | ||
Wetted Materials Polyvinylidene fluoride | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ProMinent Digital Diaphragm metering pump designed for precise fluid management, ensuring optimal performance in diverse operational environments while maintaining efficiency and reliability.
Offers high accuracy in flow measurement
Ensures long-lasting durability in various conditions
Facilitates easy integration into existing systems
Includes user-friendly Interface for enhanced control
Related links
- ProMinent Diaphragm Metering Electric Diaphragm Pump 16 bar
- ProMinent Diaphragm Metering Electric Diaphragm Pump 4 bar
- ProMinent Diaphragm Electric Positive Displacement Pump 7 bar
- ProMinent Diaphragm Electric Positive Displacement Pump 7 bar 230 V
- ProMinent Diaphragm Air Positive Displacement Pump 7 bar
- ProMinent Diaphragm Electric Positive Displacement Pump 7 bar, 230V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 7 bar, 24V
- ProMinent Diaphragm Electric Positive Displacement Pump 7 bar 230 V
