Makita XGT 450 mm blade diameter Floor Portable Fans 120 m³/min 3 speed 40V with plug: AC Adapter
- RS Stock No.:
- 866-678
- Mfr. Part No.:
- CF003GZ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP52,323.81
(exc. VAT)
PHP58,602.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,323.81 |
*price indicative
- RS Stock No.:
- 866-678
- Mfr. Part No.:
- CF003GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Air Flow | 120m³/min | |
| Product Type | Portable Fans | |
| Blade Span | 450mm | |
| Fan Type | Floor | |
| Number of Speeds | 3 | |
| Plug Type | AC Adapter | |
| Supply Voltage | 40V | |
| Height | 770mm | |
| Width | 633mm | |
| Standards/Approvals | CE | |
| Series | XGT | |
| Noise Level | 55dBA | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Air Flow 120m³/min | ||
Product Type Portable Fans | ||
Blade Span 450mm | ||
Fan Type Floor | ||
Number of Speeds 3 | ||
Plug Type AC Adapter | ||
Supply Voltage 40V | ||
Height 770mm | ||
Width 633mm | ||
Standards/Approvals CE | ||
Series XGT | ||
Noise Level 55dBA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless portable fan is designed to provide versatile airflow options while operating on a 40Vmax Li-Ion battery or AC power. Its scalability makes it suitable for various environments.
Compatible with 40Vmax XGT Li-Ion battery, 18V LXT Li-Ion battery, and AC power
Variable speed control dial enables precise Air flow volume adjustment
Easily removable fan cover simplifies cleaning tasks
Designed to endure harsh job site environments
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
