Makita XGT 235 mm blade diameter Desk Portable Fans 8.2 m³/min 3 speed 40V with plug: AC Adapter, Cordless
- RS Stock No.:
- 866-676
- Mfr. Part No.:
- CF001GZ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP16,350.50
(exc. VAT)
PHP18,312.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,350.50 |
*price indicative
- RS Stock No.:
- 866-676
- Mfr. Part No.:
- CF001GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Air Flow | 8.2m³/min | |
| Product Type | Portable Fans | |
| Blade Span | 235mm | |
| Fan Type | Desk | |
| Number of Speeds | 3 | |
| Plug Type | AC Adapter, Cordless | |
| Supply Voltage | 40V | |
| Height | 463mm | |
| Width | 333mm | |
| Noise Level | 48dBA | |
| Series | XGT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Air Flow 8.2m³/min | ||
Product Type Portable Fans | ||
Blade Span 235mm | ||
Fan Type Desk | ||
Number of Speeds 3 | ||
Plug Type AC Adapter, Cordless | ||
Supply Voltage 40V | ||
Height 463mm | ||
Width 333mm | ||
Noise Level 48dBA | ||
Series XGT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita battery or AC powered fan efficiently circulates Air with its oscillation feature and adjustable settings for optimal comfort.
Three speed settings provide customised airflow
Quiet operation at 48 dB(A) even at high speed
Oscillation function swings 45° left/right for broader Air coverage
Adjustable fan head angle ensures directional airflow
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
