Makita DCF 330 mm blade diameter Desk Fan 21 m³/min 3 speed 18V with plug: AC Adapter
- RS Stock No.:
- 866-616
- Mfr. Part No.:
- DCF301Z
- Manufacturer:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
PHP20,765.22
(exc. VAT)
PHP23,257.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,765.22 |
*price indicative
- RS Stock No.:
- 866-616
- Mfr. Part No.:
- DCF301Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Air Flow | 21m³/min | |
| Product Type | Fan | |
| Blade Span | 330mm | |
| Fan Type | Desk | |
| Number of Speeds | 3 | |
| Plug Type | AC Adapter | |
| Supply Voltage | 18V | |
| Height | 23.75in | |
| Standards/Approvals | No | |
| Width | 17.25in | |
| Noise Level | 52dBA | |
| Series | DCF | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Air Flow 21m³/min | ||
Product Type Fan | ||
Blade Span 330mm | ||
Fan Type Desk | ||
Number of Speeds 3 | ||
Plug Type AC Adapter | ||
Supply Voltage 18V | ||
Height 23.75in | ||
Standards/Approvals No | ||
Width 17.25in | ||
Noise Level 52dBA | ||
Series DCF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita 13 inch Job Site Fan is a portable and powerful Cordless solution for contractors. This fan is Ideal for improved Air circulation in close quarters, increased Air flow for painters, and more. Three speed settings and an oscillation selector allow the user select optimal Air velocity and control.
Three speed settings (High/Medium/Low) and oscillation selector for optimal Air velocity and control
Oscillates 45 degree right and left
Designed for reduced wind noise level for quiet operation at only 52 dB
Manually tilts 90 degree up and 45 degree down for convenient redirection of airflow
3-stage automatic timer with 1, 2, and 4 hour power-off selection
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
