Makita LXT 250 mm blade diameter Desk Portable Fans 17 m³/min 3 speed 18V with plug: AC Adapter, Cordless
- RS Stock No.:
- 866-615
- Mfr. Part No.:
- DCF201ZW
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP14,552.53
(exc. VAT)
PHP16,298.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,552.53 |
*price indicative
- RS Stock No.:
- 866-615
- Mfr. Part No.:
- DCF201ZW
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Portable Fans | |
| Air Flow | 17m³/min | |
| Blade Span | 250mm | |
| Fan Type | Desk | |
| Number of Speeds | 3 | |
| Plug Type | AC Adapter, Cordless | |
| Supply Voltage | 18V | |
| Height | 523mm | |
| Width | 330mm | |
| Noise Level | 67.3dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Portable Fans | ||
Air Flow 17m³/min | ||
Blade Span 250mm | ||
Fan Type Desk | ||
Number of Speeds 3 | ||
Plug Type AC Adapter, Cordless | ||
Supply Voltage 18V | ||
Height 523mm | ||
Width 330mm | ||
Noise Level 67.3dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita efficient Cordless fan provides comfort in hot weather with dual Air flow settings and a timer function for versatile use.
Max. Air velocity of 2.32 m/s for optimal cooling
Automatic timer switch-off available after 1, 2, or 4 hours
Battery protection system shuts off power when low
Versatile power source: operates on Makita LXT Li-ion battery or AC adapter
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
