Orn Wren Navy Polyester, Cotton Polo Shirt 106 cm
- RS Stock No.:
- 235-5509
- Mfr. Part No.:
- 1160-10/N/14
- Manufacturer:
- Orn
Subtotal (1 unit)*
PHP680.47
(exc. VAT)
PHP762.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP680.47 |
*price indicative
- RS Stock No.:
- 235-5509
- Mfr. Part No.:
- 1160-10/N/14
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Polo Shirt | |
| Size | 106 cm | |
| Colour | Navy | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Gender | Women | |
| Series | Wren | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Polo Shirt | ||
Size 106 cm | ||
Colour Navy | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Gender Women | ||
Series Wren | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Ladies Short Sleeved Wren Premium Polo Shirt 220gsm is a high quality premium weight poloshirt. It is self coloured placket, with matching pearlised buttons. It has Knitted collar, rod design, well padded, taped neckline and triple stitched on all main seams for ultimate strength.
It is available in Navy colour
Half moon yolk at neck for increased strength
Cuffed sleeves with matching rod design, split hem for comfort
Related links
- Orn Wren Navy Polyester, Cotton Polo Shirt 111.7 cm
- Orn Wren Navy Polyester, Cotton Polo Shirt 101 cm
- Orn Wren Navy Cotton, Polyester Polo Shirt 117 cm
- Orn Wren Black Polyester, Cotton Polo Shirt 106 cm
- Orn Wren Navy Cotton, Polyester Polo Shirt 122 cm
- Orn Wren Navy Cotton, Polyester Polo Shirt 96.5 cm
- Orn Wren Black Cotton, Polyester Polo Shirt 101 cm
- Orn Wren Black Cotton, Polyester Polo Shirt 91 cm
