Orn Wren Navy Polyester, Cotton Polo Shirt 101 cm

Subtotal (1 unit)*

PHP760.61

(exc. VAT)

PHP851.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP760.61

*price indicative

RS Stock No.:
235-5508
Mfr. Part No.:
1160-10/N/12
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

101 cm

Product Type

Polo Shirt

Colour

Navy

Material

Polyester, Cotton

Sleeve Type

Short

Gender

Women

Series

Wren

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn Ladies Short Sleeved Wren Premium Polo Shirt 220gsm is a high quality premium weight poloshirt. It is self coloured placket, with matching pearlised buttons. It has Knitted collar, rod design, well padded, taped neckline and triple stitched on all main seams for ultimate strength.

It is available in Navy colour

Half moon yolk at neck for increased strength

Cuffed sleeves with matching rod design, split hem for comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy