ProGARM PS220 Navy Fabric Polo Shirt L

This image is representative of the product range

Subtotal (1 unit)*

PHP4,540.76

(exc. VAT)

PHP5,085.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,540.76

*price indicative

RS Stock No.:
690-099
Mfr. Part No.:
PS220M-NAV-44
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Polo Shirt

Size

L

Colour

Navy

Material

Fabric

Sleeve Type

Long

Series

PS220

Gender

Men

Closure Type

Button

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Long Sleeved Arc Polo Shirt delivers Advanced protection with a breathable, moisture-wicking fabric that keeps you cool and dry under pressure. Featuring a Durable rib-knit collar, open cuffs, and a generous fit, this polo shirt offers all-day comfort and secure fit without compromising mobility. Certified to APC 1 with a 5.1 cal/cm² ELIM rating, the PS220 integrates SafetyICON™ technology, so you always know your level of protection. Enhanced colour fastness and durability keep it strong, wash after wash. The product meets EN ISO 11612:2015, EN 1149-5:2018, and EN 61482-2:2020 standards, offering protection against heat, flames, electrostatic discharge.

Enclosed stud placket to allow for quick fastening

VXS+ Fabric with natural Fibre

Breathable with good moisture management

FR Plastic studs

Knitted collar with topping to ensure best appearance after wash

Rib-knit cuffs

SafetylCON with ELIM rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy