ProGARM PS220 Navy Fabric Polo Shirt 16
- RS Stock No.:
- 689-815
- Mfr. Part No.:
- PS220F-NAV-16
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP4,540.76
(exc. VAT)
PHP5,085.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP4,540.76 |
*price indicative
- RS Stock No.:
- 689-815
- Mfr. Part No.:
- PS220F-NAV-16
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Polo Shirt | |
| Size | 16 | |
| Colour | Navy | |
| Material | Fabric | |
| Sleeve Type | Long | |
| Series | PS220 | |
| Gender | Women | |
| Closure Type | Button | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Polo Shirt | ||
Size 16 | ||
Colour Navy | ||
Material Fabric | ||
Sleeve Type Long | ||
Series PS220 | ||
Gender Women | ||
Closure Type Button | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Long Sleeved Arc Polo Shirt delivers Advanced protection with a breathable, moisture-wicking fabric that keeps you cool and dry under pressure. Featuring a Durable rib-knit collar, open cuffs, and a generous fit, this polo shirt offers all-day comfort and secure fit without compromising mobility. Certified to APC 1 with a 5.1 cal/cm² ELIM rating, the PS220 integrates SafetyICON™ technology, so you always know your level of protection. Enhanced colour fastness and durability keep it strong, wash after wash. The product meets EN ISO 11612:2015, EN 1149-5:2018, and EN 61482-2:2020 standards, offering protection against heat, flames, electrostatic discharge.
Enclosed stud placket to allow for quick fastening
VXS+ Fabric with natural Fibre
Breathable with good moisture management
FR Plastic studs
Knitted collar with topping to ensure best appearance after wash
Rib-knit cuffs
SafetylCON with ELIM rating
Related links
- ProGARM PS220 Navy Fabric Polo Shirt 22
- ProGARM PS220 Navy Fabric Polo Shirt 8
- ProGARM PS220 Navy Fabric Polo Shirt 14
- ProGARM PS220 Navy Fabric Polo Shirt 10
- ProGARM PS220 Navy Fabric Polo Shirt 6
- ProGARM PS220 Navy Fabric Polo Shirt 12
- ProGARM PS220 Navy Fabric Polo Shirt 24
- ProGARM PS220 Navy Fabric Polo Shirt 20
