Fristads 7080 XPM Black Conductive Fabric, Cotton, Polyester Polo Shirt 2XL

Subtotal (1 unit)*

PHP7,865.58

(exc. VAT)

PHP8,809.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,865.58

*price indicative

RS Stock No.:
688-884
Mfr. Part No.:
120956-940-409
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Polo Shirt

Size

2XL

Colour

Black

Material

Conductive Fabric, Cotton, Polyester

Sleeve Type

Short

Gender

Men

Series

7080 XPM

Closure Type

Button

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
LT
The Fristads ESD Polo Shirt offers essential protection and comfort for those who work in electrostatic sensitive environments. This short-sleeved shirt features a practical front placket with button fastening, ensuring a polished appearance suitable for any professional setting. Crafted from a lightweight blend of 48% cotton, 48% polyester, and 4% conductive fibre, it combines breathability with effective static control, meeting the stringent IEC 61340-5-1 standards for safety. The fabric is also OEKO-TEX certified, ensuring no harmful substances, while remaining PFAS free.

Made from a breathable lightweight fabric blend for comfort

OEKO TEX certified to ensure safety from harmful substances

PFAS free promoting environmental responsibility

Fabric weight of 210 g/m² strikes a balance between durability and comfort

ESD / Anti-Static


ESD polo shirt that reduces the risk of electrostatic discharge for people working in EPA areas – Electrostatic Protected Areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy