Fristads 7080 XPM Black Conductive Fabric, Cotton, Polyester Polo Shirt 3XL
- RS Stock No.:
- 688-741
- Mfr. Part No.:
- 120956-940-410
- Manufacturer:
- Fristads
Subtotal (1 unit)*
PHP7,865.58
(exc. VAT)
PHP8,809.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,865.58 |
*price indicative
- RS Stock No.:
- 688-741
- Mfr. Part No.:
- 120956-940-410
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Polo Shirt | |
| Size | 3XL | |
| Colour | Black | |
| Material | Conductive Fabric, Cotton, Polyester | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | 7080 XPM | |
| Closure Type | Button | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Polo Shirt | ||
Size 3XL | ||
Colour Black | ||
Material Conductive Fabric, Cotton, Polyester | ||
Sleeve Type Short | ||
Gender Men | ||
Series 7080 XPM | ||
Closure Type Button | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Fristads ESD Polo Shirt offers essential protection and comfort for those who work in electrostatic sensitive environments. This short-sleeved shirt features a practical front placket with button fastening, ensuring a polished appearance suitable for any professional setting. Crafted from a lightweight blend of 48% cotton, 48% polyester, and 4% conductive fibre, it combines breathability with effective static control, meeting the stringent IEC 61340-5-1 standards for safety. The fabric is also OEKO-TEX certified, ensuring no harmful substances, while remaining PFAS free.
Made from a breathable lightweight fabric blend for comfort
OEKO TEX certified to ensure safety from harmful substances
PFAS free promoting environmental responsibility
Fabric weight of 210 g/m² strikes a balance between durability and comfort
ESD / Anti-Static
ESD polo shirt that reduces the risk of electrostatic discharge for people working in EPA areas – Electrostatic Protected Areas.
Related links
- Fristads 7080 XPM Navy Conductive Fabric Polyester Polo Shirt 3XL
- Fristads 7080 XPM Black Conductive Fabric Polyester Polo Shirt XL
- Fristads 7080 XPM Black Conductive Fabric Polyester Polo Shirt L
- Fristads 7080 XPM Black Conductive Fabric Polyester Polo Shirt M
- Fristads 7080 XPM Black Conductive Fabric Polyester Polo Shirt 5XL
- Fristads 7080 XPM Black Conductive Fabric Polyester Polo Shirt S
- Fristads 7080 XPM Black Conductive Fabric Polyester Polo Shirt 2XL
- Fristads 7080 XPM Black Conductive Fabric Polyester Polo Shirt XS
