RS Better World
Beeswift Envirowear Black Polyester Polo Shirt L
- RS Stock No.:
- 645-226
- Mfr. Part No.:
- EWCPKSSNL
- Manufacturer:
- Beeswift
Subtotal (1 unit)*
PHP1,739.43
(exc. VAT)
PHP1,948.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,739.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 645-226
- Mfr. Part No.:
- EWCPKSSNL
- Manufacturer:
- Beeswift
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Product Type | Polo Shirt | |
| Size | L | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Type | Short | |
| Series | Envirowear | |
| Standards/Approvals | GRS | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Product Type Polo Shirt | ||
Size L | ||
Colour Black | ||
Material Polyester | ||
Sleeve Type Short | ||
Series Envirowear | ||
Standards/Approvals GRS | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Beeswift Envirowear Short Sleeve Polo Shirt is crafted entirely from recyclable polyester using mono-fibre design and inherent wicking eyelet knit, ensuring every part can be reused. Designed for comfort and durability, its ideal for everyday wear. At the end of its lifecycle, the garment can be returned and transformed into new yarn for future apparel. Its a smart step toward sustainable fashion and circular living.
GRS certified
Recycled polyester trims
UPF 50 plus ultraviolet sun protection factor
CTF Infinitee logo
Retro reflective Envirowear branding
Related links
- Beeswift Envirowear Black Polyester Polo Shirt L
- Beeswift Envirowear Black Polyester Polo Shirt 2XL
- Beeswift Envirowear Black Polyester Polo Shirt S
- Beeswift Envirowear Black Polyester Polo Shirt XL
- Beeswift Envirowear Black Polyester Polo Shirt 4XL
- Beeswift Envirowear Black Polyester Polo Shirt M
- Beeswift Envirowear Black Polyester Polo Shirt 3XL
- Beeswift Envirowear Black Polyester Polo Shirt 5XL
