RS Better World

Beeswift Envirowear Black Polyester Polo Shirt 5XL

Subtotal (1 unit)*

PHP1,739.43

(exc. VAT)

PHP1,948.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,739.43

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
645-231
Mfr. Part No.:
EWCPKSSN5XL
Manufacturer:
Beeswift
Find similar products by selecting one or more attributes.
Select all

Brand

Beeswift

Product Type

Polo Shirt

Size

5XL

Colour

Black

Material

Polyester

Sleeve Type

Short

Series

Envirowear

Standards/Approvals

GRS

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
BD
The Beeswift Envirowear Short Sleeve Polo Shirt is crafted entirely from recyclable polyester using mono-fibre design and inherent wicking eyelet knit, ensuring every part can be reused. Designed for comfort and durability, it’s ideal for everyday wear. At the end of its lifecycle, the garment can be returned and transformed into new yarn for future apparel. It’s a smart step toward sustainable fashion and circular living.

GRS certified

Recycled polyester trims

UPF 50 plus ultraviolet sun protection factor

CTF Infinitee logo

Retro reflective Envirowear branding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy