Scruffs T560 Graphite 100% Sustainably Sourced Cotton Polo Shirt XXL
- RS Stock No.:
- 634-325
- Mfr. Part No.:
- T56077
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,533.35
(exc. VAT)
PHP1,717.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,533.35 |
*price indicative
- RS Stock No.:
- 634-325
- Mfr. Part No.:
- T56077
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Size | XXL | |
| Product Type | Polo Shirt | |
| Colour | Graphite | |
| Material | 100% Sustainably Sourced Cotton | |
| Sleeve Type | Short Sleeve | |
| Gender | Men | |
| Series | T560 | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Size XXL | ||
Product Type Polo Shirt | ||
Colour Graphite | ||
Material 100% Sustainably Sourced Cotton | ||
Sleeve Type Short Sleeve | ||
Gender Men | ||
Series T560 | ||
Closure Type Button | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Tech Polo MADE from a blend of naturally breathable fabric and recycled polyester, this smart Tech Polo will keep you super comfy all day. Moisture wicking material and mesh panels provide extra freshness and raglan sleeves allow plenty of room to Flex and stretch.
Moisture wicking for all day freshness and mesh panels for added breathability
Quick drying and easy care fabric
Raglan sleeve for improved comfort and flexibility
Related links
- Scruffs T560 Graphite 100% Sustainably Sourced Cotton Polo Shirt S
- Scruffs T560 Graphite 100% Sustainably Sourced Cotton Polo Shirt M
- Scruffs T560 Black 100% Sustainably Sourced Cotton Polo Shirt XXL
- Scruffs T560 Black 100% Sustainably Sourced Cotton Polo Shirt M
- Scruffs T560 Black 100% Sustainably Sourced Cotton Polo Shirt L
- Scruffs T560 Black 100% Sustainably Sourced Cotton Polo Shirt S
- Scruffs T560 Black 100% Sustainably Sourced Cotton Polo Shirt XL
- Scruffs Scruffs Tech Black, Graphite 100% Sustainably Sourced Cotton Polo Shirt XL
