Scruffs Scruffs Tech Black, Graphite 100% Sustainably Sourced Cotton Polo Shirt XL
- RS Stock No.:
- 634-324
- Mfr. Part No.:
- T56076
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,533.35
(exc. VAT)
PHP1,717.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,533.35 |
*price indicative
- RS Stock No.:
- 634-324
- Mfr. Part No.:
- T56076
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Size | XL | |
| Product Type | Polo Shirt | |
| Colour | Black, Graphite | |
| Material | 100% Sustainably Sourced Cotton | |
| Series | Scruffs Tech | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Size XL | ||
Product Type Polo Shirt | ||
Colour Black, Graphite | ||
Material 100% Sustainably Sourced Cotton | ||
Series Scruffs Tech | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Tech Polo MADE from a blend of naturally breathable fabric and recycled polyester, this smart Tech Polo will keep you super comfy all day. Moisture wicking material and mesh panels provide extra freshness and raglan sleeves allow plenty of room to Flex and stretch.
Moisture wicking for all day freshness and mesh panels for added breathability
Quick drying and easy care fabric
Raglan sleeve for improved comfort and flexibility
Related links
- Scruffs Scruffs Tech Black, Graphite 100% Sustainably Sourced Cotton Polo Shirt M
- Scruffs T560 Graphite 100% Sustainably Sourced Cotton Polo Shirt XXL
- Scruffs T560 Graphite 100% Sustainably Sourced Cotton Polo Shirt S
- Scruffs T560 Graphite 100% Sustainably Sourced Cotton Polo Shirt M
- Scruffs T560 Black 100% Sustainably Sourced Cotton Polo Shirt XL
- Scruffs T560 Black 100% Sustainably Sourced Cotton Polo Shirt L
- Scruffs Graphite 100% Sustainably Sourced Cotton Short Sleeve Sleeve T-Shirt XL
- Scruffs T560 Black 100% Sustainably Sourced Cotton Polo Shirt S
